EAO Indicator Lens Round Style, Red, 40 mm diameter

Subtotal (1 unit)*

$6.76

(exc. GST)

$7.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.76

*price indicative

RS Stock No.:
442-939
Mfr. Part No.:
704.604.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Red

Lens Shape

Round

Diameter

40mm

Lens Style

Mushroom-Head

Standards/Approvals

RoHS

Series

704.6

COO (Country of Origin):
CH
The EAO Lens combines functionality with a sleek design, making it an ideal choice for various industrial applications. Crafted from high-quality plastic, this non-illuminated lens offers durability while maintaining an elegant aesthetic. Its unique mushroom-head shape enhances visibility, while the vibrant red colour ensures easy identification in a range of environments. Optimal for use in control panels and machinery, this lens not only performs well but also integrates seamlessly into your design. The opaque optics provide a clean, professional look, making it perfect for modern applications. Complemented by an IP67 rating when used with the appropriate marking plate, this lens is built to withstand challenging conditions, ensuring long-lasting performance.

Mushroom-head shape optimises visibility in various settings

Red colour ensures quick and easy identification

Crafted from durable plastic for enhanced longevity

Opaque optics deliver a polished and professional appearance

Designed for seamless integration into control panels and machinery

Achieves IP67 rating with the use of compatible marking components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy