EAO Indicator Lens Round Style, Yellow, 23.7 mm diameter

Subtotal (1 unit)*

$3.42

(exc. GST)

$3.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.42

*price indicative

RS Stock No.:
441-623
Mfr. Part No.:
45-553.0G00
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Yellow

Lens Shape

Round

Diameter

23.7mm

Lens Style

Flush

Standards/Approvals

RoHS

Series

45-553

COO (Country of Origin):
CN
The EAO Lens is a remarkably designed component that merges functionality with visual appeal, perfect for various applications. It features a round form that seamlessly integrates into flush mounting designs, making it a versatile choice for modern setups. Engineered with a striking yellow hue, it not only serves its purpose in illumination but also enhances the aesthetic value of any interface. Crafted from durable plastic, the lens ensures longevity and resilience, capable of withstanding the rigours of daily usage. Its transparent optics allow for optimal light transmission, making it ideal for both operational and indication purposes. The compact dimensions of 23.7 mm make it suitable for a wide range of devices, ensuring that it can fit effortlessly into your designs while delivering exceptional performance.

Offers a flush mounting design for seamless integration

Constructed from high-quality plastic for enhanced durability

Features a vibrant yellow lens colour for improved visibility

Utilises transparent lens optics for optimal light transmission

Lightweight construction allows for easy handling and installation

Compact size makes it applicable in various electronic devices

Illuminative properties enhance both functionality and aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy