EAO Indicator Lens Round Style, Blue, 7.3 mm diameter
- RS Stock No.:
- 442-386
- Mfr. Part No.:
- 19-932.6
- Brand:
- EAO
Subtotal (1 unit)*
$4.35
(exc. GST)
$4.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.35 |
*price indicative
- RS Stock No.:
- 442-386
- Mfr. Part No.:
- 19-932.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 7.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 19-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 7.3mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 19-932 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a premium component designed for various applications, offering both functionality and style. With its striking blue hue and illuminated feature, it not only enhances visibility but also adds a sophisticated touch to your devices. Made from high-quality plastic, the lens is engineered to withstand repeated use without compromising on performance. Its round form and flush shape ensure a seamless integration into any control panel, making it an essential choice for modern design requirements. Whether you're looking to upgrade existing equipment or create new functionalities, this lens delivers reliable results while ensuring user-friendly operation.
The lens features a transparent optics design for maximum light transmission
Its lightweight construction makes it suitable for a variety of applications without adding extra bulk
The lens is compliant with both REACH and RoHS standards, ensuring it meets environmental regulations
The flush shape provides a sleek appearance that enhances the aesthetics of any device
Its unique blue illumination offers clear visibility in low-light conditions
Designed for easy integration, allowing for quick installation and maintenance
Weighing only 0.001 kg, it is perfect for projects where weight is a critical consideration
Related links
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
