EAO Indicator Lens Round Style, Grey, 7.3 mm diameter

Subtotal (1 unit)*

$3.59

(exc. GST)

$3.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.59

*price indicative

RS Stock No.:
442-383
Mfr. Part No.:
19-931.8
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Grey

Lens Shape

Round

Diameter

7.3mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

19-931

COO (Country of Origin):
CH
The EAO Lens offers a sophisticated solution designed to enhance the functionality of your electronic applications. Crafted with precision, its round front form and grey colour contribute to a modern aesthetic, while its non-illuminated feature ensures a subtle integration into various devices. Built from high-quality plastic, this flush lens guarantees durability and resistance to wear, making it ideal for prolonged use. Perfectly crafted to meet operational demands, it combines practicality with an appealing design, ensuring compatibility across various settings. Whether for industrial applications or commercial products, the lens provides a reliable choice for enhancing visual indication in control panels and other electronic devices.

The lens is designed to blend seamlessly into modern device aesthetics

It features a robust construction that withstands everyday wear and tear

Its opaque optics ensure clear visibility without distracting illumination

The flush design offers a neat and tidy appearance when installed

Ideal for diverse applications, this lens suits both industrial and commercial use

The lightweight nature of the product facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy