EAO Indicator Lens Round Style, Clear, 7.3 mm diameter
- RS Stock No.:
- 441-944
- Mfr. Part No.:
- 19-932.7
- Brand:
- EAO
Subtotal (1 unit)*
$4.35
(exc. GST)
$4.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.35 |
*price indicative
- RS Stock No.:
- 441-944
- Mfr. Part No.:
- 19-932.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 7.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 7.3mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 19-932 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an exceptional choice for those seeking a high-quality illuminated solution. Designed with precision, it features a round form that seamlessly integrates into various applications. The plastic material ensures durability while maintaining a lightweight profile, making it ideal for diverse settings. With its flush shape and colourless design, this lens offers a modern aesthetic that enhances the visibility of any indicator it complements. It not only provides transparency but also ensures optimal illumination, making it suitable for both operational and indicative purposes. The compact dimension of 7.3 mm ensures it fits effortlessly into any design. This lens stands out for its compliance with REACH and RoHS regulations, assuring environmentally conscious users of its safety and sustainability.
Illuminated design enhances visibility in low-light environments
Colourless lens provides a sleek and modern appearance
Plastic construction ensures a lightweight and durable product
Flush shape enables seamless integration into panel designs
Transparent optics optimise light transmission
Compact size fits diverse applications without compromising aesthetics
Environmentally compliant materials align with modern sustainability goals
Ideal for operational indicators and providing clear indications
Related links
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
