EAO Indicator Lens Round Style, Blue, 19.7 mm diameter
- RS Stock No.:
- 441-847
- Mfr. Part No.:
- 61-9643.603
- Brand:
- EAO
Subtotal (1 unit)*
$15.10
(exc. GST)
$16.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.10 |
*price indicative
- RS Stock No.:
- 441-847
- Mfr. Part No.:
- 61-9643.603
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 61-964 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 61-964 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a robust and visually striking component suitable for a variety of applications. Featuring a round form with a diameter of 19.7 mm, this illuminated lens embodies both functional and aesthetic excellence. Designed with practicality in mind, it is constructed from high-quality plastic, ensuring durability while providing a clear view through its transparent optics. The blue colouration not only enhances visibility but also adds a sophisticated touch to any setup. This lens is perfect for high-traffic environments, offering a mechanical lifetime of up to 2 million operations, making it a reliable choice for your projects. With its flush shape and illuminated symbol of standby, it seamlessly integrates into various devices, ensuring your interface is both user-friendly and appealing.
Illuminated design enhances visibility in low-light conditions
Durable plastic construction ensures long-lasting performance
Round shape offers aesthetic appeal and easy installation
Meets stringent REACH and RoHS compliance standards
Flush design allows for a sleek integration into panels or devices
Mechanical lifetime of 2 million operations ensures reliability
Symbol illumination provides clear operational feedback
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
