- RS Stock No.:
- 274-8324
- Mfr. Part No.:
- 10-2H24.2052
- Brand:
- EAO
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.68
(exc. GST)
$35.95
(inc. GST)
Units | Per unit |
1 - 9 | $32.68 |
10 - 24 | $31.40 |
25 - 49 | $29.55 |
50 - 99 | $27.67 |
100 + | $26.37 |
- RS Stock No.:
- 274-8324
- Mfr. Part No.:
- 10-2H24.2052
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The EAO single LED has BA9s socket and is rated for 5mA with half wave rectification.
Weight 0.002 kg
Electrical and optical data are measured at 25 °C
Electrical and optical data are measured at 25 °C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130V ac/dc |
Lamp Type | LED |
Light Output Colour | Red |
Intensity | 180mcd |
Related links
- RS PRO Red LED Indicator Lamp BA9s Base 685mcd
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO White LED Indicator Lamp E10 Base 710mcd
- EAO Green LED LED Reflector Bulb 1050mcd
- AUER Signal PFH Series Red Multi Strobe Beacon Surface Mount IP66, IP67
- Schneider Electric LED Red Bulb, BA15d 24 V ac/dc
- Idec LED LED Reflector Lamp, 24V ac/dc
- EAO Red LED Indicator Lamp 24V dc 6mm Diameter, 330mcd