EAO Red LED LED Reflector Bulb, 24V ac/dc, 400mcd
- RS Stock No.:
- 274-8328
- Mfr. Part No.:
- 10-2K12.1072
- Brand:
- EAO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.35
(exc. GST)
$26.79
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $24.35 |
10 - 24 | $23.43 |
25 - 49 | $22.02 |
50 - 99 | $20.61 |
100 + | $19.67 |
- RS Stock No.:
- 274-8328
- Mfr. Part No.:
- 10-2K12.1072
- Brand:
- EAO
Related links
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Red LED LED Reflector Bulb, 130V ac/dc, 180mcd
- EAO Red LED LED Reflector Bulb, 12V ac/dc, 390mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd
- EAO Yellow LED LED Reflector Bulb, 24V ac/dc, 340mcd
- EAO Green LED LED Reflector Bulb, 24V ac/dc, 1050mcd
- Marl Red LED Reflector Bulb, 110V ac, BA9s Base, 4.8mm Diameter, 685mcd