SAM 1-1/18 in 3/4 in Drive Impact Socket, 53mm length
- RS Stock No.:
- 283-0029
- Mfr. Part No.:
- NC-1"1/8
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0029
- Mfr. Part No.:
- NC-1"1/8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 1-1/18 in | |
| Socket Type | 6 Point | |
| Drive Size | 3/4 in | |
| Overall Length | 53mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 1-1/18 in | ||
Socket Type 6 Point | ||
Drive Size 3/4 in | ||
Overall Length 53mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines such as power screwdriver, manual, electric or pneumatic nut runners which is used in industry or the automotive sector.
Very good resistance to wear
Burnished finish
Related links
- SAM 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- SAM 1-5/8 in 3/4 in Drive Impact Socket, 58mm length
- Teng Tools 1 in 3 Drive Impact Socket, 53mm length
- Teng Tools 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- SAM 1-1/4 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/2 in 3/4 in Drive Impact Socket, 57mm length
- Bahco 1-3/16 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 1-3/16 3/4 Drive Impact Socket, 53mm length
