Facom 46 mm 3/4 in Drive Impact Socket, 67mm length
- RS Stock No.:
- 235-0304
- Mfr. Part No.:
- NKD.46A
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-0304
- Mfr. Part No.:
- NKD.46A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 46 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 67mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 46 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 67mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NKD.A series 12 point impact socket. It has drive size of 3/4 inch.
Overall length 67 mm
Related links
- Facom 46 mm 3/4 in Drive Impact Socket, 68 mm length
- Facom 46 mm 3/4 in Drive Impact Socket, 85mm length
- Facom 46 mm 25.4 mm Drive Impact Socket, 70mm length
- Teng Tools 41 mm 1 Drive Impact Socket, 67mm length
- Facom 46 mm 3/4 in Drive Impact Socket, 90 mm length
- Facom 46 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 52mm length
- SAM 46 mm 3/4 in Drive Impact Socket, 64 mm length
