Teng Tools 41 mm 1 Drive Impact Socket, 67mm length
- RS Stock No.:
- 809-787
- Mfr. Part No.:
- 910541
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$100.17
(exc. GST)
$110.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.17 |
*price indicative
- RS Stock No.:
- 809-787
- Mfr. Part No.:
- 910541
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 41 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 67mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 41 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 67mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for high-performance applications, featuring a Durable DIN standard construction. This accessory ensures secure fitting and reliable operation with power tools in various professional settings.
Manufactured from chrome molybdenum for enhanced durability
Finished with black phosphate for easy identification as an impact socket
Equipped with a ring and pin fixing hole for secure socket attachment
Measures 41 mm in size and has a 1-inch drive
Weighs 750 grams, making it sturdy yet manageable
Related links
- Teng Tools 41 mm 3/4 in Drive Impact Socket, 58 mm length
- Teng Tools 41 mm 3/4 in Drive Impact Socket, 95 mm length
- Facom 46 mm 3/4 in Drive Impact Socket, 67mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- Teng Tools 18 1 Drive Impact Socket, 43mm length
