Facom 46 mm 1 in Drive Impact Socket, 70mm length
- RS Stock No.:
- 235-9545
- Mfr. Part No.:
- NM.46A
- Brand:
- Facom
Subtotal (1 unit)*
$188.71
(exc. GST)
$207.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.71 |
*price indicative
- RS Stock No.:
- 235-9545
- Mfr. Part No.:
- NM.46A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 46 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 70mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME, DIN, ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 46 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 70mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME, DIN, ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NM.A series of 1 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resilien
Hexagonal Impact Socket
Size is 46mm
Related links
- Facom 46 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 42 mm 25.4 mm Drive Impact Socket, 70mm length
- Facom 41 mm 25.4 mm Drive Impact Socket, 70mm length
- Facom 46 mm 3/4 in Drive Impact Socket, 67mm length
- Facom 46 mm 3/4 in Drive Impact Socket, 68 mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 72 mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 108 mm length
- Bahco 46 mm 25.4 mm Drive Impact Socket, 75 mm length
