Facom 46 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 235-9482
- Mfr. Part No.:
- NK.46LA
- Brand:
- Facom
Subtotal (1 unit)*
$215.27
(exc. GST)
$236.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.27 |
*price indicative
- RS Stock No.:
- 235-9482
- Mfr. Part No.:
- NK.46LA
- Brand:
- Facom
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
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 46 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 90mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME B107.33, DIN 3129, ISO 1711-2, ISO 2725-2, NF ISO 1711-2, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 46 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 90mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME B107.33, DIN 3129, ISO 1711-2, ISO 2725-2, NF ISO 1711-2, NF ISO 2725-2 | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 3/4 inch drive metric long reach metric and 6 point impact Socket which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Hexagonal Impact Socket
Diameter is 46mm
Related links
- Facom 46 mm 3/4 in Drive Impact Socket, 68 mm length
- Facom 46 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 44 mm 3/4 in Drive Impact Socket, 90 mm length
- Facom 46 mm 3/4 in Drive Impact Socket, 67mm length
- Facom 46 mm 3/4 in Drive Impact Socket, 85mm length
- BETA 46 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 23 mm 3/4 in Drive Impact Socket, 90 mm length
- Bahco 1 mm 3/4 in Drive Deep Impact Socket, 90 mm length