Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-815
- Mfr. Part No.:
- 05005562001
- Brand:
- Wera
N
Subtotal (1 unit)*
$45.13
(exc. GST)
$49.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.13 |
*price indicative
- RS Stock No.:
- 827-815
- Mfr. Part No.:
- 05005562001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Millimetre | |
| Product Type | Deep Impact Socket | |
| Socket Size | 22 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Millimetre | ||
Product Type Deep Impact Socket | ||
Socket Size 22 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is expertly designed for use with electric or pneumatic wrenches featuring a 3/8 inch drive. This robust socket excels in high-stress environments and facilitates efficient screw driving even in confined spaces. Its long design allows access to low-lying couplings and protruding thread rods, while the hexagon profile minimizes stress on bolts and screw heads. With innovative Impaktor technology, this socket boasts an extended service life, making it an essential tool for professionals seeking reliability and performance in demanding conditions. The Take it easy tool Finder system enhances usability with colour coding for quick identification, ensuring the right tool is always at hand.
Robust forged design ensures durability for high-stress applications
Long socket design offers versatility for reaching tight spaces
Hexagon profile reduces wear on screw heads, effectively transmitting high forces
Impaktor technology enhances service life, even under extreme conditions
Take it easy tool Finder system with colour coding simplifies tool selection
Cross hole and ring socket enable secure attachment to power tools
Compatible with electric and pneumatic wrenches for versatility in use
Perfect for screw driving protruding thread rods and low-lying couplings
Related links
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 13 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 19 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 24 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
