Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-804
- Mfr. Part No.:
- 05005552001
- Brand:
- Wera
N
Subtotal (1 unit)*
$33.73
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.73 |
*price indicative
- RS Stock No.:
- 827-804
- Mfr. Part No.:
- 05005552001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Millimetre | |
| Product Type | Deep Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 11 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Millimetre | ||
Product Type Deep Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 11 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is expertly designed for use with electric or pneumatic wrenches, making it the Ideal choice for professionals and DIY enthusiasts alike. This robust socket features a long design, allowing access to low-lying couplings and protruding thread rods even in confined spaces. Built with Impaktor technology, it offers exceptional durability and longevity, ensuring reliable performance under extreme conditions. The hexagon profile not only facilitates precision screw driving but also reduces wear on bolt and screw heads. A Take it easy tool Finder system with colour coding by size ensures that users can quickly identify the right tool for the task at hand.
Robust forged construction guarantees longevity under high stress
Long socket design accommodates low-lying couplings and protruding thread rods
Hexagon profile delivers precise and power-friendly screw driving
Take it easy tool Finder system enables quick identification via colour coding
Cross hole and ring socket provide secure attachment for safety pins
Ideal for both electric and pneumatic wrenches with 3/8 inch drive
Impressive service life even when subjected to extreme requirements
Versatile socket suitable for various applications in confined spaces
Related links
- Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 13 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 19 mm 3/8 in Drive Deep Impact Socket, 63mm length
