Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length

This image is representative of the product range

Subtotal (1 unit)*

$84.59

(exc. GST)

$93.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.59

*price indicative

RS Stock No.:
809-860
Mfr. Part No.:
940236
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

1-1/8

Socket Type

6 Point

Drive Size

3

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

90mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket delivers exceptional performance for heavy-duty applications, designed specifically for use with power tools. Its unique construction ensures durability and reliability in demanding environments.

Constructed from chrome molybdenum, suitable for power tool use

Black phosphate finish aids in easy identification as an impact socket

Features a ring and pin fixing hole on the female end for secure attachment

Supplied with a metal socket clip, Ideal for socket rail organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy