Teng Tools 1-7/8 in 3 Drive Impact Socket, 90mm length
- RS Stock No.:
- 809-867
- Mfr. Part No.:
- 940254
- Brand:
- Teng Tools
Subtotal (1 unit)*
$110.78
(exc. GST)
$121.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.78 |
*price indicative
- RS Stock No.:
- 809-867
- Mfr. Part No.:
- 940254
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Size | 1-7/8 in | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Size 1-7/8 in | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for effective fastening and loosening of fasteners using power tools, ensuring high performance in demanding environments.
Manufactured with chrome molybdenum for durability under high torque
Black phosphate finish allows for easy identification as an impact socket accessory
Features a ring and pin fixing hole for secure attachment
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1-7/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/4 3 Drive Impact Socket, 90mm length
- Teng Tools 1-3/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-13/16 3 Drive Impact Socket, 90mm length
