SAM 1-7/16 in 3/4 in Drive Impact Socket, 57mm length
- RS Stock No.:
- 283-0032
- Mfr. Part No.:
- NC-1"7/16
- Brand:
- SAM
Subtotal (1 unit)*
$107.45
(exc. GST)
$118.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $107.45 |
*price indicative
- RS Stock No.:
- 283-0032
- Mfr. Part No.:
- NC-1"7/16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 1-7/16 in | |
| Socket Type | 6 Point | |
| Drive Size | 3/4in | |
| Overall Length | 57mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 1-7/16 in | ||
Socket Type 6 Point | ||
Drive Size 3/4in | ||
Overall Length 57mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Socket is designed to withstand the forces transmitted by impact machines such as power screwdriver, manual, electric or pneumatic nut runners which is used in industry or the automotive sector.
Very good resistance to wear
Burnished finish
Related links
- SAM 1-5/16 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/4 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/2 in 3/4 in Drive Impact Socket, 57mm length
- Teng Tools 1-7/16 3/4 Drive Impact Socket, 57mm length
- SAM 40 mm 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 1-1/4 3/4 Drive Impact Socket, 57mm length
- Teng Tools 1-3/8 3/4 Drive Impact Socket, 57mm length
