Gedore 1 in 1 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 602-589
- Mfr. Part No.:
- 6184460
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$292.12
(exc. GST)
$321.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.12 |
*price indicative
- RS Stock No.:
- 602-589
- Mfr. Part No.:
- 6184460
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Size | 1 in | |
| Socket Type | Impact | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Finish | Gun Metal | |
| Standards/Approvals | ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Size 1 in | ||
Socket Type Impact | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Finish Gun Metal | ||
Standards/Approvals ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket is expertly designed for optimal performance in various machine-operated applications. Engineered according to DIN 3129 and ISO 2725-2 standards, this versatile 1-inch socket accommodates all standard electric and Air tools, making it an essential addition to any toolkit. Crafted from Durable Gedore special steel with a gun-metal finish, it ensures longevity and reliability even under heavy usage. With a total length of 90 mm and a working length of 70 mm, this socket is compatible with a square drive as per DIN 3121 - H 25, ISO 1174, providing a secure fit for efficient torque application. Its precision design also caters to users requiring specific torque values, showcasing its professional-grade capabilities.
Machined for compatibility with standard electric and Air tools, enhancing versatility
Constructed from high quality GEDORE special steel for exceptional durability
Gun metal finish provides resistance to wear and corrosion, prolonging product life
Designed in compliance with DIN and ISO standards for reliable performance
Features a square female drive connector, ensuring a secure fitting for high torque applications
Tested for a minimum torque of 4000 Nm, Ideal for demanding tasks
Backup Circlip and pin included for enhanced usability during projects
Related links
- SAM 35 mm 1 in Drive Impact Socket, 90 mm length
- SAM 22 mm 1 in Drive Impact Socket, 90 mm length
- SAM 24 mm 1 in Drive Impact Socket, 90 mm length
- SAM 30 mm 1 in Drive Impact Socket, 90 mm length
- SAM 27 mm 1 in Drive Impact Socket, 90 mm length
- SAM 29 mm 1 in Drive Impact Socket, 90 mm length
- SAM 34 mm 1 in Drive Impact Socket, 90 mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 90 mm length
