DeWALT 17 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 172-425
- Mfr. Part No.:
- DT7551-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$14.41
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.41 |
*price indicative
- RS Stock No.:
- 172-425
- Mfr. Part No.:
- DT7551-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Overall Length | 78mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Deep Impact Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Overall Length 78mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 17mm 1/2 inch Impact Socket (Deep) is designed for impact-rated, heavy-duty use. With a deep socket design and a diameter of 17mm, this socket is perfect for fitments of 1/2 inch size. It is cleanable and offers reliable performance for various applications.
Impact-rated socket suitable for heavy-duty use
Deep socket design for added versatility
Diameter of 17mm for precise fittings
Cleanable for easy maintenance
Ideal for use with 1/2 inch fitments
Related links
- DeWALT 17 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 12 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 16 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 24 mm 1/2 in Drive Impact Socket, 78 mm length
