SAM 35 mm 1 in Drive Impact Socket, 66mm length
- RS Stock No.:
- 209-460
- Mfr. Part No.:
- NM-35
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-460
- Mfr. Part No.:
- NM-35
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 35 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 66mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 35 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 66mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-35
The SAM Outillage 1 inch short hexagonal impact socket is designed for top performance in high-demand automotive and industrial settings. Engineered to handle the stress from impact wrenches, this socket offers superior durability and resilience. Its burnished finish enhances both its longevity and resistance to corrosion. Equipped with a ring and pin locking mechanism, it ensures a secure fit and efficient torque application, making it an essential tool for both workshop and on-site tasks.
Designed to handle intense impact forces from power tools
High resistance to wear and tear for extended service life
Burnished finish improves corrosion resistance
Ring and pin locking mechanism secures attachment
Compact size for accessibility in confined spaces
Related links
- SAM 54 mm 36 mm Drive Impact Socket, 66 mm length
- SAM 38 mm 1 in Drive Impact Socket, 66 mm length
- SAM 35 mm 1 in Drive Impact Socket, 90 mm length
- SAM 35 mm 19.05 mm Drive Impact Socket, 57 mm length
- Bahco 36 mm 25.4 mm Drive Impact Socket, 66 mm length
- Bahco 1-3/8 in 1 in Drive Impact Socket, 66 mm length
- Bahco 1-7/16 in 1 in Drive Impact Socket, 66 mm length
- SAM 35 mm 12.7 mm Drive Impact Socket, 50 mm length
