SAM 17 mm 3/8 in Drive Impact Socket, 32mm length
- RS Stock No.:
- 209-441
- Mfr. Part No.:
- NJ-17
- Brand:
- SAM
Subtotal (1 unit)*
$33.13
(exc. GST)
$36.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.13 |
*price indicative
- RS Stock No.:
- 209-441
- Mfr. Part No.:
- NJ-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 17 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 17 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NJ-17
The SAM Outillage 3/8 inch short hexagonal impact socket is engineered for high-performance use in industrial and automotive environments. It withstands the intense forces from electric and pneumatic tools, ensuring durability and reliable operation. The socket features a secure locking mechanism to prevent disconnection and enhance safety. Its robust design and adherence to industry standards make it an essential tool for professionals who demand efficiency and productivity.
Crafted for exceptional durability under professional use
Unique locking feature ensures secure attachment to accessories
Complies with rigorous industry standards for safety and performance
Lightweight at 64 grams for easy handling
Compact size allows access to tight spaces and hard-to-reach fasteners
Related links
- SAM 8 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 16 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 14 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 11 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 19 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32 mm length
