SAM 8 mm 3/8 in Drive Impact Socket, 32mm length

Subtotal (1 unit)*

$32.43

(exc. GST)

$35.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.43

*price indicative

RS Stock No.:
209-431
Mfr. Part No.:
NJ-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Deep Impact Socket

Socket Size

8 mm

Drive Size

3/8in

Number of Pieces

1

Overall Length

32mm

Standards/Approvals

NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NJ-8


The SAM Outillage 3/8 inch short hexagonal impact socket is designed to deliver durability and precision for professionals. Built to handle the rigorous demands of industrial and automotive tasks, it features an advanced locking mechanism for secure performance under high torque. With a focus on effective power transmission and ease of use, this socket combines lightweight construction with compact dimensions for enhanced productivity. Ideal for both heavy-duty and intricate tasks, it represents a high standard of innovative tool design.

Endures high torque and impact forces for lasting performance

Secure locking mechanism ensures safety and reliability

Lightweight for improved manoeuvrability

Compact size allows access to tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy