SAM 11 mm 3/8 in Drive Impact Socket, 32mm length

Subtotal (1 unit)*

$30.59

(exc. GST)

$33.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.59

*price indicative

RS Stock No.:
209-433
Mfr. Part No.:
NJ-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

11 mm

Socket Type

Deep Impact Socket

Drive Size

3/8in

Number of Pieces

1

Overall Length

32mm

Standards/Approvals

NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NJ-11


The SAM Outillage impact socket is expertly crafted for industrial and automotive use, featuring a short hexagonal design that ensures reliability under intense forces. Built to handle high-impact conditions, this socket delivers exceptional strength and durability. Its innovative locking mechanism provides a secure fit, enhancing safety and efficiency. Compact and versatile, it is ideal for tight spaces and various applications, reflecting SAM Outillage’s commitment to quality and precision.

Constructed to resist high-impact forces for prolonged usage

Secures snugly to accessories minimising slippage

Compact design optimises accessibility in confined areas

Manufactured in compliance with recognised standards for quality assurance

Perfect for both electric and pneumatic tools ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy