SAM 13 mm 3/8 in Drive Impact Socket, 32mm length
- RS Stock No.:
- 209-436
- Mfr. Part No.:
- NJ-13
- Brand:
- SAM
Subtotal (1 unit)*
$33.11
(exc. GST)
$36.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.11 |
*price indicative
- RS Stock No.:
- 209-436
- Mfr. Part No.:
- NJ-13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 13 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 13 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NJ-13
The SAM Outillage 3/8 inch short hexagonal impact socket is engineered for superior performance in both automotive and industrial settings. Designed to handle the intense forces of impact tools, it provides exceptional durability and reliability. With a robust construction and secure locking mechanism, this socket ensures stability and efficiency in demanding applications. Its precise design enhances productivity and allows for easy handling in various environments.
Crafted to resist high torque and impact forces perfect for heavy-duty applications
Locks securely onto accessories ensuring stability during operation
Designed with a 6-flat profile for improved grip and reduced slippage
Constructed from high-quality materials for prolonged durability and performance
Sleek design allows for easy access in tight spaces and restricted areas
Related links
- SAM 8 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32 mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 16 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 14 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 11 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 19 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 17 mm 3/8 in Drive Impact Socket, 32 mm length
