SAM 16 mm 3/8 in Drive Impact Socket, 32mm length
- RS Stock No.:
- 209-439
- Mfr. Part No.:
- NJ-16
- Brand:
- SAM
Subtotal (1 unit)*
$33.13
(exc. GST)
$36.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.13 |
*price indicative
- RS Stock No.:
- 209-439
- Mfr. Part No.:
- NJ-16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 16 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 16 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NJ-16
The SAM Outillage 3/8 inch short hexagonal impact socket is designed for exceptional durability in both industrial and automotive settings. Built to endure the high forces of impact tools, it offers a secure fit with its locking mechanism, ensuring reliable performance. This socket meets rigorous NF ISO standards, guaranteeing quality and safety. With its precision engineering and robust construction, it is ideal for professionals who require a dependable tool for demanding tasks.
Designed to handle high torque loads effectively
Incorporates a locking system for enhanced security during use
Complies with NF ISO standards for quality assurance
Constructed from premium materials for long-lasting performance
Lightweight design facilitates ease of handling
Related links
- SAM 8 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 17 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 14 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 11 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 19 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32 mm length
