SAM 19 mm 3/8 in Drive Impact Socket, 32mm length
- RS Stock No.:
- 209-432
- Mfr. Part No.:
- NJ-9
- Brand:
- SAM
Subtotal (1 unit)*
$32.19
(exc. GST)
$35.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.19 |
*price indicative
- RS Stock No.:
- 209-432
- Mfr. Part No.:
- NJ-9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NJ-9
The SAM Outillage 3/8 inch short hexagonal impact socket is engineered for top-tier performance in both industrial and automotive settings. It offers robust durability and precision, with a design tailored to handle high-torque impact machines effectively. The secure locking mechanism ensures reliable use and safety, while the lightweight and compact build improves handling and access in tight spaces.
Endures high torque and impact forces for exceptional durability
Secure locking mechanism for reliable attachment and safety
Lightweight construction enhances ease of use and handling
Compact design allows access to confined areas
Related links
- SAM 19 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 22 mm 19 mm Drive Impact Socket, 32 mm length
- SAM 8 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32 mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 16 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 14 mm 3/8 in Drive Impact Socket, 32 mm length
