SAM 19 mm 3/8 in Drive Impact Socket, 32mm length

Subtotal (1 unit)*

$32.19

(exc. GST)

$35.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.19

*price indicative

RS Stock No.:
209-429
Mfr. Part No.:
NJ-7
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Deep Impact Socket

Socket Size

19 mm

Drive Size

3/8in

Number of Pieces

1

Overall Length

32mm

Standards/Approvals

NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NJ-7


The SAM Outillage 3/8 inch short hexagonal impact socket is crafted for high-impact performance in both industrial and automotive settings. Its robust design ensures reliable operation under intense forces, making it a critical tool for demanding tasks. The socket’s secure locking mechanism and precision engineering provide stability and efficiency. Built for durability, it is suitable for a wide range of applications, ensuring long-lasting performance for both professionals and DIY enthusiasts.

Resists high impact forces for enhanced durability

Features a 6-flat design for improved gripping power

Compact design facilitates access to tight spaces

Lightweight at 24g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy