SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length

Subtotal (1 unit)*

$52.35

(exc. GST)

$57.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.35

*price indicative

RS Stock No.:
209-374
Mfr. Part No.:
SC-20-7
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

1/2 in

Drive Size

1/2in

Number of Pieces

1

Overall Length

200mm

Standards/Approvals

NF ISO 1711-1, NF ISO 2936

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

SC-20-7


The SAM Outillage 1/2 inch screwdriver socket - hexagonal is expertly crafted for precision and durability. Its hexagonal design ensures a secure fit on fasteners, optimizing torque application. With a length of 200 mm, it provides easy access to tight spaces. Engineered for both professional and DIY use, this socket delivers reliable performance and longevity, meeting the demands of various applications.

Hexagonal design ensures a secure and slip-free grip

Robust construction withstands heavy-duty use

200 mm length provides improved access to tight areas

Lightweight design facilitates easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy