SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- RS Stock No.:
- 209-372
- Mfr. Part No.:
- SC-20-6
- Brand:
- SAM
Subtotal (1 unit)*
$49.80
(exc. GST)
$54.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.80 |
*price indicative
- RS Stock No.:
- 209-372
- Mfr. Part No.:
- SC-20-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 1/2 in | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Standards/Approvals | NF ISO 2936, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 1/2 in | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Standards/Approvals NF ISO 2936, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SC-20-6
The SAM Outillage 1/2 inch screwdriver socket is designed for precision and efficiency in a range of fastening tasks. Featuring a hexagonal shape for a secure fit on fasteners, it enhances torque application and reduces slippage. Constructed from high-quality materials, this socket offers both durability and reliability, making it a versatile addition to any professional or DIY toolkit. Its design ensures it handles various applications effectively, from automotive repairs to general maintenance, providing both functionality and longevity.
Hexagonal design optimizes grip and torque application
Crafted from high-quality materials for long-lasting durability
Compatible with 1/2 inch 6-flat screwdriver sockets for versatility
Lightweight construction facilitates easy handling
Related links
- SAM 1/2 in 1/2 in Drive Impact Socket, 200 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 140 mm length
- SAM 13 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 1/2 in Drive 1/2 in Bit Hex, 19mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Hex, 17mm Overall Length
- SAM 6 mm 12.7 mm Drive Impact Socket, 78 mm length
