SAM 1/2 in 1/2 in Drive Impact Socket, 100mm length

Subtotal (1 unit)*

$42.19

(exc. GST)

$46.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.19

*price indicative

RS Stock No.:
209-365
Mfr. Part No.:
SC-10-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

1/2 in

Socket Type

6 Point

Drive Size

1/2in

Number of Pieces

1

Overall Length

100mm

Standards/Approvals

NF ISO 1711-1, NF ISO 2936

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

SC-10-11


The SAM Outillage 1/2 inch screwdriver socket is crafted for precision and reliability, making it a vital tool for both professional and DIY users. Built from high-quality materials, this hexagonal socket ensures a secure fit and minimizes the risk of stripping fasteners. Its ergonomic design facilitates easy handling and efficient operation, while its adherence to industry standards guarantees superior performance. Ideal for automotive applications, this socket delivers long-lasting durability and dependable service.

Compatible with a range of 1/2 inch screwdriver fittings

Constructed from high-quality materials for durability and longevity

Hexagonal shape provides a secure grip for optimal torque

Lightweight design for ease of use and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy