SAM 13 mm 1/2 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 209-366
- Mfr. Part No.:
- SC-10-13
- Brand:
- SAM
Subtotal (1 unit)*
$49.24
(exc. GST)
$54.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.24 |
*price indicative
- RS Stock No.:
- 209-366
- Mfr. Part No.:
- SC-10-13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2936 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2936 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SC-10-13
The SAM Outillage 1/2 inch screwdriver socket - hexagonal combines precision engineering with practical design to enhance your tool collection. Built from robust materials, this socket excels in providing a secure fit and optimal torque for various fastening needs. Its hexagonal shape ensures superior grip and efficient operation, making it a versatile choice for both professionals and DIY enthusiasts. Designed for durability and user comfort, it stands out as an essential tool for reliable performance in demanding tasks.
Hexagonal shape optimizes torque and grip
Constructed from high-quality materials for durability
Suitable for a wide range of fastening applications
Lightweight yet robust for comfortable use during extended tasks
Easy to clean and maintain for long-term use
Related links
- SAM 1/2 in 1/2 in Drive Impact Socket, 100 mm length
- SAM 13 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 13 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 13 mm 1/2 in Drive Impact Socket, 78 mm length
- SAM 13 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 13 mm Tubular Box Spanner, 115mm Overall
- SAM 1/2 in Drive 13 mm 12 Point, 38mm Overall Length
