SAM 29 mm 3/4 in Drive Impact Socket, 53mm length

Subtotal (1 unit)*

$83.25

(exc. GST)

$91.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.25

*price indicative

RS Stock No.:
208-654
Mfr. Part No.:
NC-29
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Deep Impact Socket

Socket Size

29 mm

Drive Size

3/4in

Number of Pieces

1

Overall Length

53mm

Standards/Approvals

NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NC-29


The SAM Outillage 3/4 inch short hexagonal impact socket combines power and precision to meet the rigorous demands of industrial and automotive tasks. Built for durability, it handles the stresses of impact machinery with ease. The socket features a secure fit and a crossing shank for enhanced safety, ensuring reliable performance for heavy-duty applications. Designed to streamline your workflow, this impact socket offers both strength and efficiency.

Constructed with top-notch materials for enhanced durability

Optimised for compatibility with electric and pneumatic impact tools

Features a secure socket retention mechanism for added safety

Lightweight design for ease of handling without sacrificing strength

Meets rigorous standards ensuring reliability in professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy