Bahco 29 mm 3/4 in Drive Impact Socket, 53mm length
- RS Stock No.:
- 164-458
- Mfr. Part No.:
- K8901M-29
- Brand:
- Bahco
Subtotal (1 unit)*
$80.14
(exc. GST)
$88.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.14 |
*price indicative
- RS Stock No.:
- 164-458
- Mfr. Part No.:
- K8901M-29
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric, IN | |
| Socket Type | Hexagon | |
| Socket Size | 29 mm | |
| Drive Size | 3/4in | |
| Material | Steel | |
| Overall Length | 53mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 1174, ISO 2725, DIN 3129, DIN 3121-H 20 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric, IN | ||
Socket Type Hexagon | ||
Socket Size 29 mm | ||
Drive Size 3/4in | ||
Material Steel | ||
Overall Length 53mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 1174, ISO 2725, DIN 3129, DIN 3121-H 20 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/4" Square Drive Impact Socket with 29 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket boasts is a crucial addition to any professional's toolkit. The phosphate finish not only enhances resistance to corrosion but also provides a sleek, professional look. Constructed from high-performance alloy steel, it adheres to strict industrial standards, ensuring reliability you can count on in any workshop. To enhance user safety, the product encourages the utilisation of clamping springs and appropriate tools, reducing wear and risk of accidents.
Designed to be used with machines
Complies with DIN 3121-H 20 and ISO 1174 standards for universal compatibility
Dynamic-Drive profile enhances gripping power and reduces the risk of rounding off fasteners
3/4 inch square drive for quick and easy tool
Related links
- Bahco 28 mm 19.05 mm Drive Impact Socket, 53 mm length
- Bahco 30 mm 19.05 mm Drive Impact Socket, 53 mm length
- Bahco 27 mm 19.05 mm Drive Impact Socket, 53 mm length
- SAM 29 mm 3/4 in Drive Impact Socket, 53 mm length
- Bahco 1-1/16 in 3/4 in Drive Impact Socket, 53 mm length
- Bahco 1-1/4 in 3/4 in Drive Impact Socket, 53 mm length
- BETA 30 mm 19.05 mm Drive Impact Socket, 53 mm length
- BETA 27 mm 19.05 mm Drive Impact Socket, 53 mm length
