SAM 30 mm 19.05 mm Drive Impact Socket, 53mm length
- RS Stock No.:
- 221-6319
- Mfr. Part No.:
- NC-30
- Brand:
- SAM
Subtotal (1 unit)*
$81.60
(exc. GST)
$89.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.60 |
*price indicative
- RS Stock No.:
- 221-6319
- Mfr. Part No.:
- NC-30
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 30 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 53mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 30 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 53mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket designed to withstand the forces transmitted by impact machines. (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.
Very high resistance to wear
Burnished presentation
Related links
- SAM 30 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 27 mm 19.05 mm Drive Impact Socket, 53 mm length
- Bahco 30 mm 19.05 mm Drive Impact Socket, 53 mm length
- BETA 30 mm 19.05 mm Drive Impact Socket, 53 mm length
- SAM 42 mm 24 mm Drive Impact Socket, 53 mm length
- SAM 24 mm 19.05 mm Drive Impact Socket, 51 mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 57 mm length
- SAM 33 mm 19.05 mm Drive Impact Socket, 57 mm length
