SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- RS Stock No.:
- 208-531
- Mfr. Part No.:
- SC-20-10
- Brand:
- SAM
Subtotal (1 unit)*
$52.09
(exc. GST)
$57.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.09 |
*price indicative
- RS Stock No.:
- 208-531
- Mfr. Part No.:
- SC-20-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 1/2 in | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Standards/Approvals | NF ISO 2936, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 1/2 in | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Standards/Approvals NF ISO 2936, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SC-20-10
The SAM Outillage 1/2 inch screwdriver socket is engineered for precision and reliability in demanding automotive applications. With its hexagonal design and 1/2 inch drive, this socket provides a secure fit for fasteners, optimizing torque transfer and efficiency. Crafted to meet rigorous standards, it balances robust construction with a manageable weight of 170 grams, ensuring both durability and portability.
High-quality materials ensure exceptional durability and performance
Hexagonal design offers a secure grip and enhanced torque application
Adheres to NF ISO 1711-1 and NF ISO 2936 standards for reliability
Lightweight at 170 grams for easy handling and portability
Related links
- SAM 1/2 in 1/2 in Drive Impact Socket, 200 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 140 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100 mm length
- SAM 13 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM 1/2 in Drive 10 mm 12 Point, 38mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 64mm Overall Length
