SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- RS Stock No.:
- 270-9774
- Mfr. Part No.:
- SD-10-10
- Brand:
- SAM
Subtotal (1 unit)*
$37.39
(exc. GST)
$41.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.39 |
*price indicative
- RS Stock No.:
- 270-9774
- Mfr. Part No.:
- SD-10-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 45689 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Overall Length | 100mm | |
| Standards/Approvals | NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 45689 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Overall Length 100mm | ||
Standards/Approvals NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 100 mm and the weight is 100 gram. It has square drive type and set contain 32 number of pieces.
Pattern 55
Guarantee O
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 64mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 62mm Overall Length
- Facom 12.7 mm Drive 10 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive M14 Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 6 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 12 mm Bit Square, 64mm Overall Length
- Facom 12.7 mm Drive 8 mm Bit Square, 64mm Overall Length
- BETA 3/4 in Drive 36 mm 6 Point Square, 64mm Overall Length
