Bahco T40 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

$33.03

(exc. GST)

$36.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.03

*price indicative

RS Stock No.:
164-142
Mfr. Part No.:
BBR203P940
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Torx

Socket Size

T40

Drive Size

1/2 in

Material

High Performance Alloy Steel

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

No

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T40 x 78 mm


The Bahco Tools 1/2 Inch Square Drive Impact Socket is an essential tool designed for professionals and enthusiasts alike. Specially crafted for TORX head screws, it ensures a tight grip and exceptional torque with its high performance alloy steel construction. The 78 mm length provides optimal reach for various applications, especially in servicing brake systems using power tools. Elevate your toolbox with this expertly engineered socket, perfect for tackling any job with confidence.

Constructed from high performance alloy steel for durability

Black phosphate finish enhances corrosion resistance

Retail packed for easy storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy