Bahco T20 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 164-626
- Mfr. Part No.:
- BBR203P920
- Brand:
- Bahco
Subtotal (1 unit)*
$33.03
(exc. GST)
$36.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.03 |
*price indicative
- RS Stock No.:
- 164-626
- Mfr. Part No.:
- BBR203P920
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | T20 | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size T20 | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T20 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Impact Socket is expertly designed for precision and performance when tackling tough tasks, particularly when servicing brake systems with power tools. With its robust construction and black phosphate finish, this tool offers not only durability but also reduced wear and tear over time. The socket is tailored for use with TORX head screws, ensuring a secure fit and enhanced grip, making it a vital addition to any professional mechanic's toolkit. Its lightweight design at just 75 grams doesnt compromise on strength, proving that practicality and efficiency can coexist seamlessly.
Crafted from high performance alloy steel for longevity
Black phosphate finish resists corrosion
Available in multiple sizes for versatility
Lightweight design enhances comfort without sacrificing power
Retail packed for convenient display and access
Related links
- Bahco 14.29 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 31.75 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco T45 1/2 in Drive Impact Socket, 78 mm length
- Bahco 33.34 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 25.4 to 3.175 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 22.23 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 17.46 mm 12.7 mm Drive Impact Socket, 78 mm length
