Bahco T30 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 164-627
- Mfr. Part No.:
- BBR203P930
- Brand:
- Bahco
Subtotal (1 unit)*
$29.00
(exc. GST)
$31.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.00 |
*price indicative
- RS Stock No.:
- 164-627
- Mfr. Part No.:
- BBR203P930
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Torx | |
| Socket Size | T30 | |
| Drive Size | 1/2in | |
| Material | High Performance Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | RoHS Exempt | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Torx | ||
Socket Size T30 | ||
Drive Size 1/2in | ||
Material High Performance Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals RoHS Exempt | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T30 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Impact Socket is an essential tool designed specifically for professional mechanics and DIY enthusiasts alike. With its robust construction and high performance alloy steel, this impact socket efficiently handles challenging brake system repairs using power tools. The socket is tailored for TORX head screws, ensuring a precise fit and optimal torque transfer. Measuring 78 mm in length, the socket meets the demands of various applications, making it a reliable addition to your toolkit.
High performance alloy steel for longevity
Black phosphate finish resists corrosion
Part of a comprehensive tool set
Ideal for workshops and home garages
Compact design allows easy access in tight spaces
Related links
- Bahco 14.29 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 31.75 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 33.34 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 25.4 to 3.175 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco T45 1/2 in Drive Impact Socket, 78 mm length
- Bahco T20 1/2 in Drive Impact Socket, 78 mm length
- Bahco 22.23 mm 12.7 mm Drive Impact Socket, 78 mm length
