Teng Tools 10 mm 1/2 in Drive Impact Socket, 78mm length

N

Subtotal (1 unit)*

$47.12

(exc. GST)

$51.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.12

*price indicative

RS Stock No.:
832-363
Mfr. Part No.:
921510-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Type

Bit

Socket Size

10 mm

Drive Size

1/2in

Material

Chrome Molybdenum

Overall Length

78mm

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for precision fastening tasks, offering exceptional durability and compatibility with power tools to enhance productivity in any engineering or automotive setting.

Constructed from chrome molybdenum for durability under heavy use

Features a black phosphate finish for easy identification as an impact accessory

Incorporates a ring and pin fixing hole for secure attachment

Suitable for use with in-hex screws and grub screws

Includes a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy