Infineon IGBT, 141 A 1.2 kV TO-220
- RS Stock No.:
- 260-5064
- Mfr. Part No.:
- AUIRGDC0250
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5064
- Mfr. Part No.:
- AUIRGDC0250
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 141A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 543W | |
| Package Type | TO-220 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 141A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 543W | ||
Package Type TO-220 | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The Infineon 1200V automotive Low VCEon discrete IGBT in a Super TO-220 package. This device is optimized for soft switching applications.
Low switching losses
Rugged transient performance for increased reliability
Related links
- Infineon AUIRGDC0250 IGBT, 141 A 1200 V TO-220
- Infineon IGBT, 20 A 650 V TO-220
- Infineon IGBT Module, 30 A 650 V TO-220
- Infineon IGBT Module, 24 A 600 V TO-220
- Infineon IGBT Single Transistor IC, 28 A 650 V TO-220
- Infineon IGP20N65H5XKSA1 IGBT, 20 A 650 V TO-220
- Infineon IKA15N60TXKSA1 IGBT, 15 A 600 V TO-220
- Infineon IKP15N65H5XKSA1 IGBT Module, 30 A 650 V TO-220
