Infineon IKP28N65ES5XKSA1 IGBT Single Transistor IC, 28 A 650 V TO-220

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tube of 500 units)*

$916.50

(exc. GST)

$1,008.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
500 - 500$1.833$916.50-
1000 - 1000$1.789$894.502%
1500 +$1.746$873.004%

*price indicative

RS Stock No.:
242-0979
Mfr. Part No.:
IKP28N65ES5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Single Transistor IC

Maximum Continuous Collector Current Ic

28A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

130W

Package Type

TO-220

Maximum Collector Emitter Saturation Voltage VceSAT

1.9V

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC47/20/22

Series

5th Generation

Automotive Standard

No

The Infineon 650 V, 28 A IGBT with anti-parallel diode in TO-220 package.It has a high current density, high efficiency, faster time-to-market cycles, circuit design complexity reduction and PCB bill of material cost optimization.

High speed smooth switching device for hard & soft switching

175°C maximum junction temperature

No need for gate clamping components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy