Infineon IGBT Module, 24 A 600 V TO-220
- RS Stock No.:
- 259-1528
- Mfr. Part No.:
- IKP10N60TXKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1528
- Mfr. Part No.:
- IKP10N60TXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 24A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 110W | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 24A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 110W | ||
Package Type TO-220 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
The Infineon trenchstop low loss duo pack and it is field stop technology with soft, fast recovery anti-parallel emitter controlled HE diode. It is Hard-switching 600 V, 10 A trenchstop IGBT3 co-packed with full-rated free-wheeling diode in a TO220 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and field stop concept.
Highest efficiency and low conduction and switching losses
Comprehensive portfolio in 600 V and 1200 V for flexibility of design
High device reliability
Low EMI emissions
