Infineon IKP15N65H5XKSA1 IGBT Module, 30 A 650 V TO-220
- RS Stock No.:
- 259-1530
- Mfr. Part No.:
- IKP15N65H5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$138.25
(exc. GST)
$152.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | $2.765 | $138.25 |
*price indicative
- RS Stock No.:
- 259-1530
- Mfr. Part No.:
- IKP15N65H5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 105W | |
| Package Type | TO-220 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 105W | ||
Package Type TO-220 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high speed switching series fifth generation, It is high speed H5 technology offering. It is plug and play replacement of previous generation IGBTs and qualified according to JEDEC for target applications.
Solar converters
Uninterruptible power supplies
Welding converters
Mid to high range switching frequency converters
Related links
- Infineon IKP15N65H5XKSA1 IGBT Module, 30 A 650 V TO-220
- Infineon IGBT Module, 50 A 600 V TO-220
- Infineon IGBT Module, 24 A 600 V TO-220
- Infineon IGBT, 20 A 650 V TO-220
- Infineon IGBT Single Transistor IC, 28 A 650 V TO-220
- Infineon IGBT Through Hole
- Infineon IGBT 3-Pin TO-220, Through Hole
- Infineon IGBT Module Panel
