Infineon IGP40N65F5XKSA1 IGBT, 40 A 650 V TO-220, Through Hole
- RS Stock No.:
- 258-0988
- Mfr. Part No.:
- IGP40N65F5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $23.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$119.20
(exc. GST)
$131.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 18 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.384 | $119.20 | - |
| 100 - 100 | $2.145 | $107.25 | $23.90 |
| 150 + | $1.931 | $96.55 | $67.95 |
*price indicative
- RS Stock No.:
- 258-0988
- Mfr. Part No.:
- IGP40N65F5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Height | 4.57mm | |
| Series | High Speed Fifth Generation | |
| Length | 29.95mm | |
| Width | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Height 4.57mm | ||
Series High Speed Fifth Generation | ||
Length 29.95mm | ||
Width 10.36mm | ||
Automotive Standard No | ||
