Infineon IGP50N60TXKSA1 IGBT Module, 50 A 600 V TO-220
- RS Stock No.:
- 259-1524
- Mfr. Part No.:
- IGP50N60TXKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$186.20
(exc. GST)
$204.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | $3.724 | $186.20 |
*price indicative
- RS Stock No.:
- 259-1524
- Mfr. Part No.:
- IGP50N60TXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 333W | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Length | 29.95mm | |
| Standards/Approvals | JEDEC1 | |
| Series | TRENCHSTOPTM | |
| Width | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 333W | ||
Package Type TO-220 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Length 29.95mm | ||
Standards/Approvals JEDEC1 | ||
Series TRENCHSTOPTM | ||
Width 10.36mm | ||
Automotive Standard No | ||
The Infineon low loss IGBT has easy parallel switching capability due to positive temperature coefficient in Vcesat. It is high ruggedness, temperature stable behaviour. It is very soft, fast recovery anti-parallel emitter controlled diode.
Maximum junction temperature 175°C
Short circuit withstand time 5 micro second
Low EMI
Low gate charge
Very tight parameter distribution
Related links
- Infineon IGP50N60TXKSA1 IGBT Module, 50 A 600 V TO-220
- Infineon IGBT Module, 24 A 600 V TO-220
- Fuji Electric 7MBP50VDA-060-50 3 Phase IGBT Module 25-Pin P 630, PCB Mount
- Infineon IKP10N60TXKSA1 IGBT Module, 24 A 600 V TO-220
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGBT, 15 A 600 V TO-220
- Infineon IGBT Module, 30 A 650 V TO-220
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
