Infineon FS75R12KT3BPSA1 Full Bridge IGBT, 105 A 1.2 kV AG-ECONO2B-311, Chassis
- RS Stock No.:
- 258-0900
- Mfr. Part No.:
- FS75R12KT3BPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $304.26
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$1,521.45
(exc. GST)
$1,673.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $101.43 | $1,521.45 | - |
| 30 - 30 | $91.288 | $1,369.32 | $304.26 |
| 45 + | $82.159 | $1,232.39 | $867.20 |
*price indicative
- RS Stock No.:
- 258-0900
- Mfr. Part No.:
- FS75R12KT3BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 105A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 355W | |
| Package Type | AG-ECONO2B-311 | |
| Configuration | Full Bridge | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 105A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 355W | ||
Package Type AG-ECONO2B-311 | ||
Configuration Full Bridge | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EconoPACK 2 1200 V, 75 A six-pack IGBT module with fast TRENCHSTOP IGBT3, emitter controlled HE diode and NTC.
High power density
Low stray inductance module design
Related links
- Infineon Full Bridge IGBT Chassis
- Infineon FS75R12KT3BPSA1 Full Bridge IGBT Chassis
- Infineon FS75R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon Full Bridge IGBT Chassis
- Infineon FS50R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon Full Bridge IGBT Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon 3 Phase IGBT Module Chassis
