Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module, 105 A 1.2 kV AG-ECONO2B-411, Chassis

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 9%

View bulk pricing options

Subtotal (1 tray of 15 units)*

$1,394.88

(exc. GST)

$1,534.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
15 - 15$92.992$1,394.88-
30 - 30$83.693$1,255.409%
45 +$75.323$1,129.8519%

*price indicative

RS Stock No.:
258-0903
Mfr. Part No.:
FS75R12KT4B15BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

105A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

355W

Package Type

AG-ECONO2B-411

Configuration

3 Phase

Mount Type

Chassis

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EconoPACK 2 1200 V, 75 A six-pack IGBT module with fast TRENCHSTOP IGBT4, emitter controlled 4 diode and NTC, alternative mechanically compatible to an IGBT3 module. It is high power and thermal cycling capability and integrated NTC temperature sensor.

VCEsat with positive temperature coefficient

Configuration flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy