Infineon FS75R12W2T7B11BOMA1 Full Bridge IGBT, 75 A 1.2 kV AG-EASY2B-711, Chassis

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 9%

View bulk pricing options

Subtotal (1 tray of 15 units)*

$880.68

(exc. GST)

$968.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
15 - 15$58.712$880.68-
30 - 30$52.841$792.629%
45 +$47.556$713.3419%

*price indicative

RS Stock No.:
258-0905
Mfr. Part No.:
FS75R12W2T7B11BOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

75A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Configuration

Full Bridge

Package Type

AG-EASY2B-711

Mount Type

Chassis

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.77V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EasyPACK 2B 1200 V, 75 A six-pack IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode, NTC and PressFIT contact technology.

Al2O3 substrate with low thermal resistance

High power density

Compact design

PressFIT contact technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy